Rectangular Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Pushbutton Switch Cap Red Snap Fit
IP Rated Switches | Datasheet Preview

AT4030C

DigiKey Part Number
AT4030C-ND
Manufacturer
Manufacturer Product Number
AT4030C
Description
CAP PUSHBUTTON RECTANGULAR RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
LB Series
Mounting Type
Snap Fit
Size
19.40mm L x 13.20mm W x 5.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹183.58000₹183.58
10₹166.33700₹1,663.37
25₹159.87000₹3,996.75
50₹155.19200₹7,759.60
100₹150.62590₹15,062.59
250₹144.79988₹36,199.97
500₹140.54126₹70,270.63
1,000₹136.40660₹1,36,406.60
5,000₹127.26319₹6,36,315.95
Manufacturers Standard Package