


AT4120AB | |
|---|---|
DigiKey Part Number | AT4120AB-ND |
Manufacturer | |
Manufacturer Product Number | AT4120AB |
Description | CAP PUSHBUTTON RECT BLK/WHT LENS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Black, White Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Black, White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | UB Series | |
Mounting Type | Snap Fit | |
Size | 17.00mm L x 12.00mm W x 3.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹273.97000 | ₹273.97 |
| 10 | ₹248.15400 | ₹2,481.54 |
| 25 | ₹238.51880 | ₹5,962.97 |
| 50 | ₹231.53000 | ₹11,576.50 |
| 100 | ₹224.71800 | ₹22,471.80 |
| 250 | ₹216.02004 | ₹54,005.01 |
| 500 | ₹209.66478 | ₹1,04,832.39 |
| 1,000 | ₹203.49213 | ₹2,03,492.13 |