
AT412C | |
---|---|
DigiKey Part Number | AT412C-ND |
Manufacturer | |
Manufacturer Product Number | AT412C |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Red Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MB2000, SCB and WB Series | |
Mounting Type | Screw On | |
Size | 19.00mm Dia x 8.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹167.72000 | ₹167.72 |
10 | ₹152.01200 | ₹1,520.12 |
25 | ₹146.10160 | ₹3,652.54 |
50 | ₹141.80660 | ₹7,090.33 |
100 | ₹137.63570 | ₹13,763.57 |
250 | ₹132.31488 | ₹33,078.72 |
500 | ₹128.42276 | ₹64,211.38 |
1,000 | ₹124.64420 | ₹1,24,644.20 |
5,000 | ₹116.28933 | ₹5,81,446.65 |