cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT464C

DigiKey Part Number
AT464C-ND
Manufacturer
Manufacturer Product Number
AT464C
Description
CAP PUSHBUTTON ROUND RED
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Round
Color
Red
Illumination
Illumination Opening
For Use With/Related Products
DLB Series
Mounting Type
Snap Fit
Size
19.00mm Dia x 10.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.