
CKL12BTW01-006 | |
|---|---|
DigiKey Part Number | 360-3736-ND |
Manufacturer | |
Manufacturer Product Number | CKL12BTW01-006 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKL12BTW01-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Tubular Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 34.60mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,071.52000 | ₹2,071.52 |
| 10 | ₹1,787.96000 | ₹17,879.60 |
| 25 | ₹1,685.69760 | ₹42,142.44 |
| 50 | ₹1,612.13640 | ₹80,606.82 |
| 100 | ₹1,541.65050 | ₹1,54,165.05 |
| 250 | ₹1,452.98592 | ₹3,63,246.48 |
| 500 | ₹1,389.17030 | ₹6,94,585.15 |