Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB15SKW01-5D-JB

DigiKey Part Number
HB15SKW01-5D-JB-ND
Manufacturer
Manufacturer Product Number
HB15SKW01-5D-JB
Description
SWITCH PUSH SPDT 0.1A 30V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
HB15SKW01-5D-JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
30 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2.05 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 8.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 264
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,489.11000₹1,489.11
10₹1,284.84900₹12,848.49
25₹1,211.41800₹30,285.45
50₹1,158.60020₹57,930.01
100₹1,108.00020₹1,10,800.02
250₹1,044.34668₹2,61,086.67
500₹998.53272₹4,99,266.36
Manufacturers Standard Package