
HB15SKW01-6G-JB | |
|---|---|
DigiKey Part Number | HB15SKW01-6G-JB-ND |
Manufacturer | |
Manufacturer Product Number | HB15SKW01-6G-JB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15SKW01-6G-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.6 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,446.13000 | ₹2,446.13 |
| 10 | ₹2,110.57000 | ₹21,105.70 |
| 25 | ₹1,989.85640 | ₹49,746.41 |
| 50 | ₹1,902.97000 | ₹95,148.50 |
| 100 | ₹1,819.71760 | ₹1,81,971.76 |
| 250 | ₹1,714.99516 | ₹4,28,748.79 |
| 500 | ₹1,639.60768 | ₹8,19,803.84 |