
HB16SKW01-5C-JB | |
|---|---|
DigiKey Part Number | HB16SKW01-5C-JB-ND |
Manufacturer | |
Manufacturer Product Number | HB16SKW01-5C-JB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB16SKW01-5C-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,489.11000 | ₹1,489.11 |
| 10 | ₹1,284.84900 | ₹12,848.49 |
| 25 | ₹1,211.41800 | ₹30,285.45 |
| 50 | ₹1,158.60020 | ₹57,930.01 |
| 100 | ₹1,108.00020 | ₹1,10,800.02 |
| 250 | ₹1,044.34668 | ₹2,61,086.67 |
| 500 | ₹998.53272 | ₹4,99,266.36 |