Rotary Switch 2 ~ 11 Position SP11T 12A (AC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS16-1N

DigiKey Part Number
360-2352-ND
Manufacturer
Manufacturer Product Number
HS16-1N
Description
SWITCH ROTARY 2-11POS 12A 125V
Customer Reference
Detailed Description
Rotary Switch 2 ~ 11 Position SP11T 12A (AC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HS16-1N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
12A (AC)
Manufacturer
NKK Switches
Voltage Rating - AC
125 V
Series
Actuator Type
Flatted (6mm Dia)
Packaging
Box
Actuator Length
15.00mm
Part Status
Obsolete
Angle of Throw
30°
Number of Positions
2 ~ 11
Contact Material
Phosphor Bronze
Index Stops
Adjustable
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder Lug
Number of Poles per Deck
1
Depth Behind Panel
31.50mm
Circuit per Deck
SP11T
Panel Cutout Dimensions
Circular - 10.30mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.