
JF15RP1HC | |
|---|---|
DigiKey Part Number | JF15RP1HC-ND |
Manufacturer | |
Manufacturer Product Number | JF15RP1HC |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15RP1HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.08mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 22.80mm x 17.70mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.40mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹665.35000 | ₹665.35 |
| 10 | ₹553.43200 | ₹5,534.32 |
| 25 | ₹512.63480 | ₹12,815.87 |
| 100 | ₹457.58050 | ₹45,758.05 |
| 250 | ₹426.23648 | ₹1,06,559.12 |
| 500 | ₹405.27710 | ₹2,02,638.55 |
| 1,000 | ₹386.62685 | ₹3,86,626.85 |
| 2,500 | ₹365.32640 | ₹9,13,316.00 |