
JF15SP4C | |
|---|---|
DigiKey Part Number | JF15SP4C-ND |
Manufacturer | |
Manufacturer Product Number | JF15SP4C |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15SP4C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.98mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 17.70mm x 17.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.80mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹539.55000 | ₹539.55 |
| 10 | ₹449.52900 | ₹4,495.29 |
| 25 | ₹416.39240 | ₹10,409.81 |
| 100 | ₹371.41140 | ₹37,141.14 |
| 250 | ₹345.65296 | ₹86,413.24 |
| 500 | ₹328.36324 | ₹1,64,181.62 |
| 1,000 | ₹312.93536 | ₹3,12,935.36 |
| 2,500 | ₹295.26580 | ₹7,38,164.50 |