LB02GW01-01-JB | |
---|---|
DigiKey Part Number | LB02GW01-01-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB02GW01-01-JB |
Description | NEON PNL IND WHITE CLEAR 19MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator White Clear 110V 1.5mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB02GW01-01-JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Neon | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 110V | |
Current | 1.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 19.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,642.58000 | ₹1,642.58 |
10 | ₹1,297.37900 | ₹12,973.79 |
100 | ₹1,097.19020 | ₹1,09,719.02 |
500 | ₹1,010.34928 | ₹5,05,174.64 |