


LB15CGG01 | |
|---|---|
DigiKey Part Number | LB15CGG01-ND |
Manufacturer | |
Manufacturer Product Number | LB15CGG01 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,589.75000 | ₹1,589.75 |
| 10 | ₹1,372.16400 | ₹13,721.64 |
| 25 | ₹1,293.79440 | ₹32,344.86 |
| 50 | ₹1,237.37960 | ₹61,868.98 |
| 100 | ₹1,183.32240 | ₹1,18,332.24 |
| 250 | ₹1,115.33204 | ₹2,78,833.01 |
| 500 | ₹1,066.39076 | ₹5,33,195.38 |