


LB25CKW01-1C-A | |
|---|---|
DigiKey Part Number | LB25CKW01-1C-A-ND |
Manufacturer | |
Manufacturer Product Number | LB25CKW01-1C-A |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB25CKW01-1C-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.9 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,077.12000 | ₹2,077.12 |
| 10 | ₹1,791.96700 | ₹17,919.67 |
| 25 | ₹1,689.53680 | ₹42,238.42 |
| 50 | ₹1,615.78940 | ₹80,789.47 |
| 100 | ₹1,545.12640 | ₹1,54,512.64 |
| 250 | ₹1,456.26608 | ₹3,64,066.52 |
| 500 | ₹1,392.30134 | ₹6,96,150.67 |