


LB25RKG01 | |
|---|---|
DigiKey Part Number | LB25RKG01-ND |
Manufacturer | |
Manufacturer Product Number | LB25RKG01 |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,905.65000 | ₹1,905.65 |
| 10 | ₹1,644.26700 | ₹16,442.67 |
| 25 | ₹1,550.24240 | ₹38,756.06 |
| 50 | ₹1,482.58920 | ₹74,129.46 |
| 100 | ₹1,417.77840 | ₹1,41,777.84 |
| 250 | ₹1,336.26860 | ₹3,34,067.15 |
| 500 | ₹1,277.59496 | ₹6,38,797.48 |