


M2012TJG03 | |
|---|---|
DigiKey Part Number | M2012TJG03-ND |
Manufacturer | |
Manufacturer Product Number | M2012TJG03 |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.90mm x 12.50mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
