
M2B15BA5G03 | |
---|---|
DigiKey Part Number | M2B15BA5G03-ND |
Manufacturer | |
Manufacturer Product Number | M2B15BA5G03 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2B15BA5G03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹764.05000 | ₹764.05 |
10 | ₹659.87100 | ₹6,598.71 |
25 | ₹622.24480 | ₹15,556.12 |
50 | ₹595.14360 | ₹29,757.18 |
100 | ₹569.20500 | ₹56,920.50 |
250 | ₹536.57172 | ₹1,34,142.93 |
500 | ₹513.08936 | ₹2,56,544.68 |
1,000 | ₹490.58755 | ₹4,90,587.55 |