
MBN15SS4W01-CC | |
---|---|
DigiKey Part Number | 360-MBN15SS4W01-CC-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SS4W01-CC |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN15SS4W01-CC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹961.94000 | ₹961.94 |
10 | ₹797.86100 | ₹7,978.61 |
25 | ₹739.16880 | ₹18,479.22 |
50 | ₹698.38380 | ₹34,919.19 |
100 | ₹661.01540 | ₹66,101.54 |
250 | ₹617.03760 | ₹1,54,259.40 |
500 | ₹587.83328 | ₹2,93,916.64 |
1,000 | ₹561.98776 | ₹5,61,987.76 |