Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN13TJW01-GA-1A

DigiKey Part Number
360-MN13TJW01-GA-1A-ND
Manufacturer
Manufacturer Product Number
MN13TJW01-GA-1A
Description
SWITCH ROCKER MINIATURE SNAP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
MN13TJW01-GA-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 15.90mm x 12.50mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,382.88000₹1,382.88
10₹1,144.88300₹11,448.83
25₹1,061.01560₹26,525.39
50₹1,003.18460₹50,159.23
100₹950.45060₹95,045.06
250₹888.73724₹2,22,184.31
500₹847.95532₹4,23,977.66
1,000₹811.99392₹8,11,993.92
Manufacturers Standard Package