
MN13TXW13 | |
|---|---|
DigiKey Part Number | 360-MN13TXW13-ND |
Manufacturer | |
Manufacturer Product Number | MN13TXW13 |
Description | SWITCH ROCKER MINI PC MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹917.88000 | ₹917.88 |
| 10 | ₹761.51600 | ₹7,615.16 |
| 25 | ₹705.41800 | ₹17,635.45 |
| 50 | ₹666.37300 | ₹33,318.65 |
| 100 | ₹630.53380 | ₹63,053.38 |
| 250 | ₹588.29440 | ₹1,47,073.60 |
| 500 | ₹560.19696 | ₹2,80,098.48 |
| 1,000 | ₹535.30511 | ₹5,35,305.11 |