
MN22TJW01-FC-1A | |
|---|---|
DigiKey Part Number | 360-MN22TJW01-FC-1A-ND |
Manufacturer | |
Manufacturer Product Number | MN22TJW01-FC-1A |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN22TJW01-FC-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 15.90mm x 13.10mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,280.38000 | ₹1,280.38 |
| 10 | ₹1,060.36300 | ₹10,603.63 |
| 25 | ₹982.59040 | ₹24,564.76 |
| 50 | ₹928.84080 | ₹46,442.04 |
| 100 | ₹879.79700 | ₹87,979.70 |
| 250 | ₹822.31428 | ₹2,05,578.57 |
| 500 | ₹784.28320 | ₹3,92,141.60 |
| 1,000 | ₹750.72133 | ₹7,50,721.33 |