
MN32SS4W03 | |
|---|---|
DigiKey Part Number | 360-MN32SS4W03-ND |
Manufacturer | |
Manufacturer Product Number | MN32SS4W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN32SS4W03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 4A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,280.38000 | ₹1,280.38 |
| 10 | ₹1,060.36300 | ₹10,603.63 |
| 25 | ₹982.59040 | ₹24,564.76 |
| 50 | ₹928.84080 | ₹46,442.04 |
| 100 | ₹879.79700 | ₹87,979.70 |
| 250 | ₹822.31428 | ₹2,05,578.57 |
| 500 | ₹784.28320 | ₹3,92,141.60 |
| 1,000 | ₹750.72133 | ₹7,50,721.33 |