


MRX204-CA | |
|---|---|
DigiKey Part Number | 360-3156-ND |
Manufacturer | |
Manufacturer Product Number | MRX204-CA |
Description | SWITCH ROTARY 2-4POS 2A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 4 Position DP4T 2A (AC), 1A (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRX204-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 4 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Knob | |
Actuator Length | 15.80mm | |
Angle of Throw | 45° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Sealed - Flux Protection | |
Depth Behind Panel | 27.30mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,060.23000 | ₹3,060.23 |
| 5 | ₹2,627.10000 | ₹13,135.50 |
| 10 | ₹2,459.55100 | ₹24,595.51 |
| 25 | ₹2,253.53560 | ₹56,338.39 |
| 50 | ₹2,108.57560 | ₹1,05,428.78 |
| 100 | ₹1,972.20710 | ₹1,97,220.71 |
| 250 | ₹1,804.18532 | ₹4,51,046.33 |
| 500 | ₹1,729.76512 | ₹8,64,882.56 |