
MSN23ASW30 | |
|---|---|
DigiKey Part Number | 360-MSN23ASW30-ND |
Manufacturer | |
Manufacturer Product Number | MSN23ASW30 |
Description | MINIATURE SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MSN23ASW30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Silver Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 3.51mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹984.98000 | ₹984.98 |
| 10 | ₹817.05500 | ₹8,170.55 |
| 25 | ₹756.93120 | ₹18,923.28 |
| 100 | ₹676.82860 | ₹67,682.86 |
| 250 | ₹631.71908 | ₹1,57,929.77 |
| 500 | ₹601.74860 | ₹3,00,874.30 |
| 1,000 | ₹575.21481 | ₹5,75,214.81 |