
S428 | |
|---|---|
DigiKey Part Number | S428-ND |
Manufacturer | |
Manufacturer Product Number | S428 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S428 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 15,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,513.23000 | ₹2,513.23 |
| 10 | ₹2,168.62500 | ₹21,686.25 |
| 25 | ₹2,044.57520 | ₹51,114.38 |
| 50 | ₹1,955.28460 | ₹97,764.23 |
| 100 | ₹1,869.73050 | ₹1,86,973.05 |
| 250 | ₹1,762.11744 | ₹4,40,529.36 |
| 500 | ₹1,684.65750 | ₹8,42,328.75 |