Keylock Switch 3 Position SPDT 3A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK13EDW01-005

DigiKey Part Number
360-2507-ND
Manufacturer
Manufacturer Product Number
SK13EDW01-005
Description
SWITCH KEYLOCK 3POS SPDT 3A 125V
Customer Reference
Detailed Description
Keylock Switch 3 Position SPDT 3A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SK13EDW01-005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Obsolete
Circuit
SPDT
Number of Positions
3
Switch Function
On-Off-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Flat Key
Key Removable Positions
2 only
Angle of Throw
45°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.00mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
29.20mm
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.