



SS12SDP2LE | |
|---|---|
DigiKey Part Number | SS12SDP2LE-ND |
Manufacturer | |
Manufacturer Product Number | SS12SDP2LE |
Description | SWITCH SLIDE SPDT 100MA 30V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS12SDP2LE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Illuminated | |
Actuator Length | 2.50mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Actuator Material | Polyacetal | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |