
SW3821D/CUL | |
|---|---|
DigiKey Part Number | 360-SW3821D/CUL-ND |
Manufacturer | |
Manufacturer Product Number | SW3821D/CUL |
Description | HIGH CAPACITY ROCKER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 30A (DC) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Flange | Operating Temperature -10°C ~ 70°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,879.33000 | ₹3,879.33 |