Rocker Switch DPDT 30A (DC) Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW3822D

DigiKey Part Number
SW3822D-ND
Manufacturer
Manufacturer Product Number
SW3822D
Description
SWITCH ROCKER DPDT 30A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 30A (DC) Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
SW3822D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
White
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Mounting Type
Panel Mount, Flange
Approval Agency
CSA, UL
Circuit
Mechanical Life
50,000 Cycles
Switch Function
Electrical Life
25,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 97
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,966.93000₹3,966.93
Manufacturers Standard Package