
SW3823D/U | |
|---|---|
DigiKey Part Number | SW3823D/U-ND |
Manufacturer | |
Manufacturer Product Number | SW3823D/U |
Description | SWITCH ROCKER DPDT 30A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 30A (DC) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Mounting Type Panel Mount, Flange | Approval Agency CSA, UL |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,085.27000 | ₹4,085.27 |