
TL22SNAG016F | |
|---|---|
DigiKey Part Number | TL22SNAG016F-ND |
Manufacturer | |
Manufacturer Product Number | TL22SNAG016F |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL22SNAG016F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted | |
Actuator Length | 11.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.5 VDC | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -10°C ~ 55°C | |
Actuator Material | Polycarbonate (PC) | |
Electrical Life | 50,000 Cycles | |
Base Product Number |