Image for TP02156W-4KC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP02156W-4KC

DigiKey Part Number
360-TP02156W-4KC-ND
Manufacturer
Manufacturer Product Number
TP02156W-4KC
Description
TOUCH SCREEN RESISTIVE 15.6"
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 15.6" (396.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Obsolete
Length
13.68" (347.50mm)
Width
7.75" (196.80mm)
Height
0.08" (2.10mm)
Interface
-
Type
Resistive
Diagonal Screen Size
15.6" (396.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.