


UB16NBKG015C-AB | |
|---|---|
DigiKey Part Number | UB16NBKG015C-AB-ND |
Manufacturer | |
Manufacturer Product Number | UB16NBKG015C-AB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB16NBKG015C-AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black (White Window) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | With Barrier | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,796.63000 | ₹1,796.63 |