
UB215KKG015D-1JD | |
|---|---|
DigiKey Part Number | UB215KKG015D-1JD-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKG015D-1JD |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB215KKG015D-1JD Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Amber Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Process Sealed |
Circuit | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,736.06000 | ₹1,736.06 |
| 10 | ₹1,498.52400 | ₹14,985.24 |
| 25 | ₹1,412.84880 | ₹35,321.22 |
| 50 | ₹1,351.23420 | ₹67,561.71 |
| 100 | ₹1,292.18230 | ₹1,29,218.23 |
| 250 | ₹1,217.91120 | ₹3,04,477.80 |
| 500 | ₹1,164.45226 | ₹5,82,226.13 |