
UB216SKG03N-4JB | |
|---|---|
DigiKey Part Number | UB216SKG03N-4JB-ND |
Manufacturer | |
Manufacturer Product Number | UB216SKG03N-4JB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB216SKG03N-4JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,228.19000 | ₹1,228.19 |
| 10 | ₹1,060.08400 | ₹10,600.84 |
| 25 | ₹999.51320 | ₹24,987.83 |
| 50 | ₹955.97660 | ₹47,798.83 |
| 100 | ₹914.23850 | ₹91,423.85 |
| 250 | ₹861.75432 | ₹2,15,438.58 |
| 500 | ₹823.98044 | ₹4,11,990.22 |
| 1,000 | ₹787.78606 | ₹7,87,786.06 |