


YB15WRKG01-BB | |
|---|---|
DigiKey Part Number | YB15WRKG01-BB-ND |
Manufacturer | |
Manufacturer Product Number | YB15WRKG01-BB |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15WRKG01-BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White (White Filter/Diffuser) | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,031.45000 | ₹2,031.45 |
| 10 | ₹1,753.20100 | ₹17,532.01 |
| 25 | ₹1,652.97040 | ₹41,324.26 |
| 50 | ₹1,580.82600 | ₹79,041.30 |
| 100 | ₹1,511.70990 | ₹1,51,170.99 |
| 250 | ₹1,424.77292 | ₹3,56,193.23 |
| 500 | ₹1,362.18922 | ₹6,81,094.61 |