Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
IP Rated Switches | Datasheet Preview

YB26WCKW01-6F-JB

DigiKey Part Number
YB26WCKW01-6F-JB-ND
Manufacturer
Manufacturer Product Number
YB26WCKW01-6F-JB
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB26WCKW01-6F-JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
3.3 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Voltage Reduction Lighting
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹3,673.39000₹3,673.39
10₹3,169.34900₹31,693.49
25₹2,987.80400₹74,695.10
50₹2,857.15740₹1,42,857.87
100₹2,731.98060₹2,73,198.06
250₹2,574.51672₹6,43,629.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.