
06025SA-12Q-AA-D0 | |
|---|---|
DigiKey Part Number | 12-06025SA-12Q-AA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 06025SA-12Q-AA-D0 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 26.8 CFM (0.750m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 26.8 CFM (0.750m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 35.0dB | |
Power (Watts) | 3.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹929.06000 | ₹929.06 |
| 10 | ₹754.06100 | ₹7,540.61 |
| 25 | ₹688.08560 | ₹17,202.14 |
| 50 | ₹640.69100 | ₹32,034.55 |
| 130 | ₹579.68146 | ₹75,358.59 |
| 260 | ₹555.62154 | ₹1,44,461.60 |







