09225VA-12K-EA-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 89
Unit Price: ₹1,748.17000
Datasheet
Image for 09225VA-12K-EA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225VA-12K-EA-00

DigiKey Part Number
12-09225VA-12K-EA-00-ND
Manufacturer
Manufacturer Product Number
09225VA-12K-EA-00
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 54.0 CFM (1.51m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
54.0 CFM (1.51m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
35.5dB
Power (Watts)
2.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.180A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
90₹1,333.17067₹1,19,985.36
Manufacturers Standard Package