cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938TB-A0N-LP-00

DigiKey Part Number
12-11938TB-A0N-LP-00-ND
Manufacturer
Manufacturer Product Number
11938TB-A0N-LP-00
Description
FAN 100VAC 119X38MM WR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 117.9 CFM (3.34m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
117.9 CFM (3.34m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
50.0dB
Power (Watts)
17.00W
RPM
3100 RPM
Termination
2 Wire Leads
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.340A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
90000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹6,157.93500₹1,23,158.70
Manufacturers Standard Package