MFR Recommended




1608VL-05W-B69-B50 | |
|---|---|
DigiKey Part Number | P14680-ND |
Manufacturer | |
Manufacturer Product Number | 1608VL-05W-B69-B50 |
Description | FAN AXIAL 40.1X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40.1mm L x 40.1mm H Ball 11.3 CFM (0.316m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40.1mm L x 40.1mm H | |
Width | 20.00mm | |
Air Flow | 11.3 CFM (0.316m³/min) | |
Static Pressure | 0.399 in H2O (99.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 34.6dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 0.088 lb (39.92 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |





