Image for 17PM-K442-UPVS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17PM-K442-UPVS

DigiKey Part Number
942-17PM-K442-UPVS-ND
Manufacturer
Manufacturer Product Number
17PM-K442-UPVS
Description
STEP MOTOR HYBRID UNIPOLAR 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Unipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1.4 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1.4 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
56.66 / 400
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Connector
Operating Temperature
-
Coil Resistance
2.8 Ohms
Features
Round Shaft
Rotor Inertia
75gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹3,689.42000₹36,894.20
Manufacturers Standard Package