
2004KL-01W-B40-B00 | |
|---|---|
DigiKey Part Number | P15613-ND |
Manufacturer | |
Manufacturer Product Number | 2004KL-01W-B40-B00 |
Description | FAN AXIAL 50X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 8.1 CFM (0.227m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 8.1 CFM (0.227m³/min) | |
Static Pressure | 0.104 in H2O (26.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 28.5dB | |
Power (Watts) | 800 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.044 lb (19.96 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 4.5 ~ 6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,313.92000 | ₹1,313.92 |
| 10 | ₹1,062.50700 | ₹10,625.07 |
| 25 | ₹968.68720 | ₹24,217.18 |
| 50 | ₹901.59320 | ₹45,079.66 |
| 100 | ₹838.36650 | ₹83,836.65 |
| 280 | ₹800.23479 | ₹2,24,065.74 |


