
23KM-K244-99V | |
|---|---|
DigiKey Part Number | 942-23KM-K244-99V-ND |
Manufacturer | |
Manufacturer Product Number | 23KM-K244-99V |
Description | STEP MOTOR HYBRID DUAL SHAFT 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 23 200.0 Step 2.9 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid, Dual Shaft | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.9 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 67.98 / 480 | |
Size / Dimension | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 0.6 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 120gcm² | |
Approval Agency | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹6,078.33600 | ₹60,783.36 |