3110KL-05W-B50-D00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 4,343
Unit Price: ₹886.20000
Datasheet

Direct


ebm-papst Inc.
In Stock: 0
Unit Price: ₹2,867.33000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: ₹1,582.30000
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 38.8 CFM (1.09m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 38.8 CFM (1.09m³/min) 2 Wire Leads
3110KL-05W-B50-D00
3110KL-05W-B50-D00

3110KL-05W-B50-D00

DigiKey Part Number
P13490-ND
Manufacturer
Manufacturer Product Number
3110KL-05W-B50-D00
Description
FAN AXIAL 80X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 38.8 CFM (1.09m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.88 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Obsolete
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.209 lb (94.8 g)
Size / Dimension
Square - 80mm L x 80mm H
Current Rating (Amps)
0.120A
Width
25.00mm
Voltage Range
10 ~ 27.6VDC
Air Flow
38.8 CFM (1.09m³/min)
Material - Frame
Plastic
Static Pressure
0.149 in H2O (37.1 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 25°C
Fan Type
Base Product Number
Noise
34.0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08025SA-24N-EA-D0NMB Technologies Corporation4,34312-08025SA-24N-EA-D0-ND₹886.20000MFR Recommended
8414Nebm-papst Inc.0381-2331-ND₹2,867.33000Direct
AFB0824HH-T500Delta Electronics0603-1468-ND₹1,582.30000Similar
Obsolete
This product is no longer manufactured. View Substitutes