


BG0703-B044-00L-00 | |
|---|---|
DigiKey Part Number | 12-BG0703-B044-00L-00-ND |
Manufacturer | |
Manufacturer Product Number | BG0703-B044-00L-00 |
Description | FAN BLOWER 75.7X30MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 10.6 CFM (0.297m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BG0703-B044-00L-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 30.00mm | |
Air Flow | 10.6 CFM (0.297m³/min) | |
Static Pressure | 0.441 in H2O (110.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 38.5dB | |
Power (Watts) | 3.48 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.198 lb (89.81 g) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 6 ~ 13VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,646.60000 | ₹1,646.60 |
| 10 | ₹1,329.20500 | ₹13,292.05 |
| 25 | ₹1,211.26880 | ₹30,281.72 |
| 80 | ₹1,072.83875 | ₹85,827.10 |
| 160 | ₹1,015.72738 | ₹1,62,516.38 |