MFR Recommended

BG1203-B044-00S-00 | |
|---|---|
DigiKey Part Number | BG1203-B044-00S-00-ND |
Manufacturer | |
Manufacturer Product Number | BG1203-B044-00S-00 |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 28.2 CFM (0.790m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BG1203-B044-00S-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 28.2 CFM (0.790m³/min) | |
Static Pressure | 0.702 in H2O (175.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 48.5dB(A) | |
Power (Watts) | 7.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.595 lb (269.89 g) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |




