Ammeter, Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD-819C

DigiKey Part Number
942-CSD-819C-ND
Manufacturer
Manufacturer Product Number
CSD-819C
Description
AMMETER/VOLTMETER LED PANEL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ammeter, Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3
Manufacturer
NMB Technologies Corporation
Output Type
BCD Output
Packaging
Box
Voltage - Supply
100 ~ 240VAC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 96.00mm x 96.00mm
Type
Ammeter, Voltmeter
Mounting Type
Panel Mount
Measuring Type
Current, Voltage
Termination Style
Connector
Measuring Range
Multiple
Ingress Protection
IP65
Display Type
LED - Red Characters
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,03,011.17000₹1,03,011.17
10₹94,398.57300₹9,43,985.73
Manufacturers Standard Package