New at DigiKey
Human Machine Interface (HMI) Touchscreen 15.6" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC-C156H-S-J6412-8G-SSD128G

DigiKey Part Number
6464-TPC-C156H-S-J6412-8G-SSD128G-ND
Manufacturer
Manufacturer Product Number
TPC-C156H-S-J6412-8G-SSD128G
Description
15.6" CAP J6412 2LAN 2COM 4USB
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 15.6" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Nodka Automation Technology
Case Color
Silver
Packaging
Retail Package
Operating Temperature
0°C ~ 50°C
Part Status
Active
Voltage - Supply
12 ~ 24VDC
Type
Touchscreen
Features
Expansion Interface, Memory Card Interface
Size - Display
15.6"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Nodka Automation Technology
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.