
172-025-213R051 | |
|---|---|
DigiKey Part Number | 37-172-025-213R051-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-213R051 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,129.41000 | ₹1,129.41 |
| 10 | ₹959.53600 | ₹9,595.36 |
| 25 | ₹899.46840 | ₹22,486.71 |
| 50 | ₹856.50980 | ₹42,825.49 |
| 100 | ₹815.63840 | ₹81,563.84 |
| 250 | ₹764.60604 | ₹1,91,151.51 |
| 500 | ₹728.14794 | ₹3,64,073.97 |
| 1,000 | ₹693.43616 | ₹6,93,436.16 |


